Reference Only

K821M10X7RF5UH5

Multilayer Ceramic Capacitors MLCC - Leaded .

Manufacturer:

Mfr Part:
K821M10X7RF5UH5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesK
Termination StyleRadial
Capacitance820 pF
Voltage Rating DC50 VDC
Tolerance20 %
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
PackagingAmmo Pack
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMono-Kap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.055$1,100.00
$0.038$950.00
Need more?
Contact Us