Reference Only

K682K15X7RF53L2

Wirewound Resistors - Through Hole .

Manufacturer:

Mfr Part:
K682K15X7RF53L2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Voltage Rating50 V
Tolerance10 %
Termination StyleRadial
Width2.5 mm
Lead Spacing2.5 mm
Height4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesK
PackagingReel
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductGeneral Type MLCCs
SubcategoryResistors
TechnologyWirewound
TradenameVishay
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.047$940.00
Need more?