Reference Only

K330J15C0GF53L2

Multilayer Ceramic Capacitors MLCC - Leaded 33pF 50volts 5% C0G 2.5mm LS.

Manufacturer:

Mfr Part:
K330J15C0GF53L2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesK
Termination StyleRadial
Capacitance33 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance5 %
Lead Spacing2.5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length4 mm
Width2.6 mm
Height4 mm
PackagingBulk
Lead Diameter0.5 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMono-Kap
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.057$1,140.00
$0.053$1,325.00
Need more?