Reference Only
K330J10C0GF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded .
Datasheet
K330J10C0GF5UH5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | K | |
| Termination Style | Radial | |
| Capacitance | 33 pF | |
| Voltage Rating DC | 50 VDC | |
| Tolerance | 5 % | |
| Case Style | Dipped | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | General Type MLCCs | |
| Packaging | Ammo Pack | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Mono-Kap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 20,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.051 | $1,020.00 | |
| $0.035 | $875.00 |
Need more?