Reference Only
K184K20X0UK63H5H
Multilayer Ceramic Capacitors MLCC - Leaded 180nF 200volts 10% High Temp AEC-Q200.
Datasheet
K184K20X0UK63H5H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | K..H | |
| Termination Style | Radial | |
| Capacitance | 180 nF | |
| Voltage Rating DC | 200 VDC | |
| Dielectric | X0U | |
| Tolerance | 10 % | |
| Lead Spacing | 5 mm | |
| Case Style | Dipped | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Product | Automotive MLCCs | |
| Length | 5.1 mm | |
| Width | 3.2 mm | |
| Height | 5.1 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Class | Class 2 | |
| Dissipation Factor DF | 2.5 | |
| Lead Diameter | 0.6 mm | |
| Lead Style | Outside Bend | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | HOTcap | |
| Type | Radial Lead MLCC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $15,200.00 |
Need more?