Reference Only

K103K15X0UH53H5H

Multilayer Ceramic Capacitors MLCC - Leaded .01uF 100volts 10% 5.0mm X0U.

Manufacturer:

Mfr Part:
K103K15X0UH53H5H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesK..H
Termination StyleRadial
Capacitance0.01 uF
Voltage Rating DC100 VDC
DielectricX0U
Tolerance10 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductAutomotive MLCCs
PackagingBulk
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.5 mm
Lead StyleOutside Bend
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameHOTcap
TypeHigh Temperature Radial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.168$3,360.00
$0.166$4,150.00
Need more?