Reference Only

K102J15C0GK53H5H

Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 200volts 5% High Temp AEC-Q200.

Manufacturer:

Mfr Part:
K102J15C0GK53H5H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesK..H
Termination StyleRadial
Capacitance1 nF
Voltage Rating DC200 VDC
DielectricC0G (NP0)
Tolerance5 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductAutomotive MLCCs
Length3.8 mm
Width2.6 mm
Height3.8 mm
QualificationAEC-Q200
PackagingBulk
ClassClass 1
Dissipation Factor DF0.1
Lead Diameter0.5 mm
Lead StyleOutside Bend
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameHOTcap
TypeRadial Lead MLCC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.164$3,280.00
Need more?