
J508-E3
Obsolete
Current Regulator Diodes 2.4mA +/-20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Regulator Diodes | |
| Maximum Regulator Current | 2.9 mA | |
| Maximum Limiting Voltage | 3.1 V | |
| Maximum Peak Operating Voltage | 95 V | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92 | |
| Packaging | Tube | |
| Configuration | Single | |
| Minimum Dynamic Impedance | 200 kOhms | |
| Minimum Knee Impedance | 130 kOhms | |
| Product Type | Current Regulator Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?