J506-E3 Vishay Semiconductors

J506-E3

Obsolete
Current Regulator Diodes 1.4mA +/-20%

Manufacturer:

Mfr Part:
J506-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Regulator Diodes
Maximum Regulator Current1.68 mA
Maximum Limiting Voltage2.5 V
Maximum Peak Operating Voltage95 V
Mounting StyleThrough Hole
Package / CaseTO-92
PackagingTube
ConfigurationSingle
Minimum Dynamic Impedance330 kOhms
Minimum Knee Impedance250 kOhms
Product TypeCurrent Regulator Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?