J212 Vishay / Siliconix

J212

Obsolete
JFETs 25V 15mA

Manufacturer:

Mfr Part:
J212

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryJFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-92
Transistor PolarityN-Channel
ConfigurationSingle
Vgs - Gate-Source Breakdown Voltage- 25 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Forward Transconductance - Min0.007 S
Maximum Drain Gate Voltage- 25 V
Product TypeJFETs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?