Reference Only

IWTXA148DGEB9R8KF3

Wireless Charging Coils Transmitter 9.8uH 7A Qi Compliant.

Manufacturer:

Mfr Part:
IWTXA148DGEB9R8KF3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWireless Charging Coils
SeriesIWTX
Inductance9.8 uH
FunctionTransmitter
Maximum DC Resistance80 mOhms
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Coils3 Coil, 1 Layer
Length101.8 mm
Width57.3 mm
Height4.7 mm
PackagingBulk
Current Rating7 A
Lead Length48 mm
Product TypeWireless Charging Coils
ShapeRound
SubcategoryWireless Charging
Termination StyleWire Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,120 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.15$5,768.00
Need more?