Reference Only

IWTX5050DZEB6R3KF1

Wireless Charging Coils Transmitter 6.3uH 10A Qi Compliant.

Manufacturer:

Mfr Part:
IWTX5050DZEB6R3KF1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWireless Charging Coils
SeriesIWTX
Inductance6.3 uH
FunctionTransmitter
Maximum DC Resistance25 mOhms
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Coils1 Coil, 1 Layer
Length50 mm
Width50 mm
Height4 mm
PackagingBulk
Current Rating10 A
Inductance - nH6300 nH
Lead Length17 mm
Product TypeWireless Charging Coils
ShapeRound
SubcategoryWireless Charging
Termination StyleWire Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?