Reference Only
IWAS3222CZEB190JF1
Wireless Charging Coils 19uH 5% Wrless Chrg Recv Coil/Shld.
Datasheet
IWAS3222CZEB190JF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wireless Charging Coils | |
| Series | IWAS | |
| Inductance | 19 uH | |
| Function | Receiver | |
| Maximum DC Resistance | 357 mOhms | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 29 | |
| Number of Coils | 1 Coil, 1 Layer | |
| Length | 32 mm | |
| Width | 22 mm | |
| Packaging | Bulk | |
| Lead Length | 51 mm | |
| Product Type | Wireless Charging Coils | |
| Shape | Rectangle | |
| Subcategory | Wireless Charging | |
| Termination Style | Wire Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,728 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.96 | $5,114.88 |
Need more?