Reference Only
IRF720STRRPBF
MOSFETs N-Chan 400V 3.3 Amp.
Datasheet
IRF720STRRPBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | D2PAK-3 (TO-263-3) | |
| Packaging | Reel | |
| Product Type | MOSFETs | |
| Series | IRF | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $728.00 |
Need more?