Reference Only
IRF03ER181K
Obsolete
RF Inductors - Leaded 180uH 10% Axial Leaded
Datasheet
IRF03ER181K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | RF Inductors - Leaded | |
| Termination Style | Axial | |
| Package / Case | 4.32 mm x 9.78 mm | |
| Shielding | Unshielded | |
| Inductance | 180 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 165 mA | |
| Maximum DC Resistance | 4.6 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 70 | |
| Self Resonant Frequency | 3.3 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 9.78 mm | |
| Diameter | 4.32 mm | |
| Core Material | Ferrite | |
| Series | IRF-3 | |
| Packaging | Reel | |
| Application | Power | |
| Lead Diameter | 0.635 mm | |
| Product Type | RF Inductors - Leaded | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 790 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?