Reference Only

IRF01ER151K

Obsolete
RF Inductors - Leaded 150uH 10% Axial Leaded

Manufacturer:

Mfr Part:
IRF01ER151K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - Leaded
Termination StyleAxial
Package / Case3.05 mm x 6.6 mm
ShieldingUnshielded
Inductance150 uH
Tolerance10 %
Maximum DC Current150 mA
Maximum DC Resistance4.4 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum60
Self Resonant Frequency4.75 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.6 mm
Diameter3.05 mm
Core MaterialFerrite
SeriesIRF-1
PackagingReel
ApplicationPower
Lead Diameter0.508 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency790 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?