Reference Only

IR02RU4R7K

Obsolete
RF Inductors - Leaded 4.7uH 10%

Manufacturer:

Mfr Part:
IR02RU4R7K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - Leaded
Termination StyleAxial
Inductance4.7 uH
Tolerance10 %
Maximum DC Current230 mA
Maximum DC Resistance1.2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency75 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.6 mm
Width3.05 mm
PackagingReel
ApplicationPower
Inductance - nH4700 nH
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?