Reference Only

IMS05BH271K

Obsolete
RF Inductors - Leaded 270uH 10%

Manufacturer:

Mfr Part:
IMS05BH271K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingShielded
Inductance270 uH
Tolerance10 %
Maximum DC Current115 mA
Maximum DC Resistance5.8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency7 MHz
TerminationStandard
Mounting StylePCB Mount
Length10.41 mm
SeriesIMS
PackagingBulk
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?