Reference Only

IM04BH680J

Obsolete
RF Inductors - Leaded 68uH 5%

Manufacturer:

Mfr Part:
IM04BH680J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance68 uH
Tolerance5 %
Maximum DC Current156 mA
Maximum DC Resistance3.3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum55
Self Resonant Frequency11 MHz
TerminationStandard
Mounting StylePCB Mount
Length0.385 mm
Width4.19 mm
Diameter4.19 mm
PackagingBulk
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency2.5 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?