Reference Only

IM04BH150J

Obsolete
RF Inductors - Leaded 15uH 5%

Manufacturer:

Mfr Part:
IM04BH150J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
Inductance15 uH
Tolerance10 %
Maximum DC Current240 mA
Maximum DC Resistance1.4 Ohms
Self Resonant Frequency40 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.78 mm
Width4.19 mm
PackagingBulk
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?