Reference Only

IM02STR10K

Obsolete
RF Inductors - Leaded .1uH 10%

Manufacturer:

Mfr Part:
IM02STR10K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
Inductance100 nH
Tolerance10 %
Maximum DC Current1.35 A
Maximum DC Resistance80 mOhms
Self Resonant Frequency680 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.6 mm
Width2.67 mm
PackagingReel
Inductance - nH100 nH
Inductance - pH100000 pH
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?