Reference Only

ILSB1206ERR82K

RF Inductors - SMD .82uH 10%.

Manufacturer:

Mfr Part:
ILSB1206ERR82K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - SMD
Package / Case1206 (3216 metric)
Inductance820 nH
Tolerance10 %
Maximum DC Current150 mA
Maximum DC Resistance15 mOhms
TerminationStandard
SeriesILSB-1206
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.087$261.00
$0.073$438.00
$0.066$594.00
Need more?
Contact Us