Reference Only

ILSB1206ER150K

RF Inductors - SMD 15uH 10%.

Manufacturer:

Mfr Part:
ILSB1206ER150K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - SMD
TypeEstablished Reliability
Package / Case1206 (3216 metric)
ShieldingShielded
Inductance15 uH
Tolerance10 %
Maximum DC Current5 mA
Maximum DC Resistance700 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency22 MHz
TerminationStandard
Length3.2 mm
Width1.6 mm
Height1.1 mm
SeriesILSB-1206
PackagingReel
ApplicationHigh Reliability
Case Code - in1206
Case Code - mm3216
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.088$528.00
$0.084$756.00
Need more?