Reference Only

ILSB0805ERR56K

RF Inductors - SMD .56uH 10%.

Manufacturer:

Mfr Part:
ILSB0805ERR56K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - SMD
TypeEstablished Reliability
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance560 nH
Tolerance10 %
Maximum DC Current150 mA
Maximum DC Resistance750 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum25
Self Resonant Frequency133 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.9 mm
SeriesILSB-0805
PackagingReel
ApplicationHigh Reliability
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency25 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.067$268.00
$0.063$504.00
Need more?