ILQ615-3X007T Vishay Semiconductors

ILQ615-3X007T

Obsolete
Transistor Output Optocouplers Phototransistor Out Quad CTR > 100-200%

Manufacturer:

Mfr Part:
ILQ615-3X007T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CasePDIP-16 Gull Wing
Number of Channels4 Channel
Isolation Voltage5300 Vrms
Output TypeNPN Phototransistor
If - Forward Current60 mA
Vf - Forward Voltage1.3 V
Maximum Collector Emitter Voltage70 V
Maximum Collector Current50 mA
Vr - Reverse Voltage6 V
Pd - Power Dissipation500 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingReel
Configuration4 Channel
Current Transfer Ratio200 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?