Reference Only

ILAS1206ER600V

Ferrite Beads 60uh 25%.

Manufacturer:

Mfr Part:
ILAS1206ER600V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFerrite Beads
SeriesILAS
ProductFerrite Chip Bead Arrays
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Impedance60 Ohms
Maximum DC Current300 mA
Maximum DC Resistance120 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width1.6 mm
Height0.8 mm
PackagingReel
Number of Channels4
Number of Elements8 Element
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Array Ferrite Bead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.119$1,785.00
Need more?