IL30 Vishay Semiconductors

IL30

Obsolete
Transistor Output Optocouplers Photodarlington Out Single CTR >100%

Manufacturer:

Mfr Part:
IL30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Package / CasePDIP-6
Number of Channels1 Channel
Isolation Voltage5300 Vrms
Output TypePhotodarlington
If - Forward Current60 mA
Vf - Forward Voltage1.5 V
Maximum Collector Emitter Voltage30 V
Maximum Collector Current125 mA
Maximum Collector Emitter Saturation Voltage1 V
Pd - Power Dissipation250 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingTube
Configuration1 Channel
Current Transfer Ratio400 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?