Reference Only

IL212AT

Transistor Output Optocouplers Phototransistor Out Single CTR >50%.

Manufacturer:

Mfr Part:
IL212AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Channels1 Channel
Isolation Voltage4000 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min50 %
If - Forward Current60 mA
Vf - Forward Voltage1.5 V
Maximum Collector Emitter Voltage30 V
Maximum Collector Current100 mA
Maximum Collector Emitter Saturation Voltage400 mV
Vr - Reverse Voltage6 V
Pd - Power Dissipation240 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingReel
Configuration1 Channel
Current Transfer Ratio50 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.386$772.00
$0.364$1,456.00
$0.339$3,390.00
$0.335$8,040.00
Need more?
Contact Us