Reference Only
IHPT1411AFEBR73ABA
Solenoids & Actuators Haptic Feedback Actuator 1.8mH.
Datasheet
IHPT1411AFEBR73ABA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Haptic Actuator | |
| Resistance | 950 mOhms | |
| Series | IHPT-1411AF-ABA | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Solenoids & Actuators | |
| Subcategory | Solenoids & Actuators | |
| Termination Style | Wire Lead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8505907501 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.96 | $715.20 | |
| $5.85 | $1,404.00 | |
| $5.66 | $3,396.00 | |
| $5.42 | $5,853.60 |
Need more?