Reference Only

IHPT1411AFEBR73AB0

Solenoids & Actuators Haptic Feedback Actuator 1800uH

Manufacturer:

Mfr Part:
IHPT1411AFEBR73AB0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolenoids & Actuators
ProductActuators
TypeHaptic Actuator
Voltage Rating16 V
Resistance1.09 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length35.6 mm
SeriesIHPT-1411AF-AB0
PackagingBulk
Mounting StyleScrew Mount
Operating Force0.73
Product TypeSolenoids & Actuators
SubcategorySolenoids & Actuators
Termination StyleWire Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8505907501
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?