Reference Only

IHPC1411AFELR73AA0

New Product
Solenoids & Actuators 80N Haptic Carrier for IHPT Eval.

Manufacturer:

Mfr Part:
IHPC1411AFELR73AA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolenoids & Actuators
ProductActuators
TypeHaptic Feedback Actuator
Voltage Rating16 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Length73.66 mm
SeriesIHPT
PackagingBulk
Height16.73 mm
Operating Force80 N
Product TypeSolenoids & Actuators
SubcategorySolenoids & Actuators
Width43.13 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8505907501
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.78$378.90
$75.77$757.70
$74.75$1,868.75
$64.29$3,214.50
Need more?