Reference Only

IHLP2525BDER330M11

Power Inductors - SMD 33uH 20%.

Manufacturer:

Mfr Part:
IHLP2525BDER330M11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case2525 (6363 metric)
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Resistance8.4 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency5 MHz
TerminationStandard
Length6.86 mm
Width6.47 mm
Height2.4 mm
Core MaterialComposite
SeriesIHLP-11
PackagingReel
ApplicationPower
Case Code - in2525
Case Code - mm6363
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.96$1,920.00
Need more?