Reference Only

IHLP2525BDEK8R2MA1

New Product
Power Inductors - SMD IHLP-2525BD-A1 8.2 20% EK E3.

Manufacturer:

Mfr Part:
IHLP2525BDEK8R2MA1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeCommercial Inductor
Package / Case2525 (6464 metric)
ShieldingShielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Resistance106 mOhms
Saturation Current8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length6.47 mm
Width6.47 mm
Height2.4 mm
SeriesIHLP-2525BD-01
Case Code - in2525
Case Code - mm6464
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductor
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,700 / Multiples: 2,700)
Quantity Unit PriceExt. Price
$0.646$1,744.20
$0.625$3,375.00
Need more?