Reference Only
IHLP2020BZEKR47MA1
Power Inductors - SMD IHLP-2020BZ-A1 .47 20% ER e3.
Datasheet
IHLP2020BZEKR47MA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Qualification | AEC-Q200 | |
| Series | IHLP2020 | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Part # Aliases | IHLP2020BZERR47MA1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.62 | $2,170.00 | |
| $0.60 | $4,200.00 |
Need more?
Available Regional Inventory
10,500 available now at ttieurope.com