Reference Only

IHLE2525CDER6R8M51

Power Inductors - SMD 6.8uH 20% e-field Shield.

Manufacturer:

Mfr Part:
IHLE2525CDER6R8M51

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case2525 (7271 metric)
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length7.214 mm
Width7.117 mm
SeriesIHLE-2525CD-51
PackagingReel
ApplicationHigh Current
Case Code - in2828
Case Code - mm7271
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameIHLE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$760.00
$0.675$1,350.00
$0.635$3,175.00
Need more?