Reference Only

IHLE2020CDER2R2M51

Power Inductors - SMD 2.2uH 20% w/E-Field.

Manufacturer:

Mfr Part:
IHLE2020CDER2R2M51

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case5.893 mm x 5.49 mm
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Resistance26 mOhms
Saturation Current7.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency39.8 MHz
TerminationStandard
Length5.893 mm
Width5.49 mm
Height3.3 mm
SeriesIHLE-2020CD-51
PackagingReel
ApplicationAutomotive
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?