Reference Only

IHLD4032KBER100M5A

Coupled Inductors 10uH 20% Dual Inductor Automotive.

Manufacturer:

Mfr Part:
IHLD4032KBER100M5A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCoupled Inductors
SeriesIHLD-4032KB-5A
Inductance - Series10 uH
Tolerance20 %
Maximum DC Current5.6 A
Maximum DC Resistance32.6 mOhms
Length11.896 mm
Width11.2 mm
Height8.69 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
PackagingReel
Core MaterialComposite
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
TradenameIHLD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.51$377.50
$1.40$700.00
Need more?