Reference Only

IHLD3232HBER5R0M5A

Coupled Inductors 5uH 20% Dual Inductor Automotive.

Manufacturer:

Mfr Part:
IHLD3232HBER5R0M5A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCoupled Inductors
SeriesIHLD-3232HB-5A
Inductance - Series5 uH
Tolerance20 %
Maximum DC Current6 A
Maximum DC Resistance29.2 mOhms
Length9.754 mm
Width8.687 mm
Height9.144 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Termination StyleSMD/SMT
PackagingReel
Core MaterialComposite
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
TradenameIHLD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.47$735.00
Need more?