Reference Only

IHLD2525GGER5R6MA1

Coupled Inductors 2-IN-1 IND PACK 5.6UH 5A 50.3 MOHM SMD AEC-Q.

Manufacturer:

Mfr Part:
IHLD2525GGER5R6MA1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCoupled Inductors
SeriesIHLD2525GG-A1
Inductance - Series5.6 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance50.3 mOhms
Length7.798 mm
Width7.264 mm
Height7.518 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Termination StyleSMD/SMT
PackagingReel
Core MaterialComposite
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.60$400.00
$1.42$710.00
$1.32$1,320.00
$1.28$3,200.00
Need more?