Reference Only

IHCL4040DZEK2R2M5A

New Product
Coupled Inductors IHCL-4040DZ-5A 2.2 20% EK E3.

Manufacturer:

Mfr Part:
IHCL4040DZEK2R2M5A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCoupled Inductors
SeriesIHCL-4040DZ-51
Inductance - Series2.2 uH
Tolerance20 %
Maximum DC Resistance17.5 mOhms
Length10.67 mm
Width10.16 mm
Height4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Mounting StylePCB Mount
Product TypeCoupled Inductors
ProductCoupled Inductor
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeHigh Current

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.37$1,370.00
$1.32$2,640.00
$1.30$6,500.00
Need more?