Reference Only
IHCL4040DZEE150M51
New Product
Coupled Inductors IHCL-4040DZ-51 15 20% EE E3.
Datasheet
IHCL4040DZEE150M51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Coupled Inductors | |
| Series | IHCL-4040DZ-51 | |
| Inductance - Series | 15 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 116.6 mOhms | |
| Length | 10.67 mm | |
| Width | 10.16 mm | |
| Height | 4 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductor | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | High Current |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $1,170.00 |
Need more?