Reference Only
IGBRD1800CKANCT5
End of Life
Thin Film Resistors - SMD 0808 1.8ohm 10% NI 1Kppm Back Contact
Datasheet
IGBRD1800CKANCT5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | IGBR | |
| Resistance | 1.8 Ohms | |
| Tolerance | 10 % | |
| Temperature Coefficient | 1000 PPM / C | |
| Case Code - in | 0808 | |
| Case Code - mm | 2020 | |
| Length | 2 mm (0.079 in) | |
| Width | 2 mm (0.079 in) | |
| Height | 0.25 mm (0.01 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Power Rating | 4 W | |
| Voltage Rating | 75 V | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Thin Film Resistors SMD | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?