Reference Only

IGBRD1000BJOPCT5

End of Life
Thin Film Resistors - SMD 0808 10ohm 5% PD 300ppm Back Contact

Manufacturer:

Mfr Part:
IGBRD1000BJOPCT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesIGBR
Resistance10 Ohms
Tolerance5 %
Temperature Coefficient300 PPM / C
Case Code - in0808
Case Code - mm2020
Length2 mm (0.079 in)
Width2 mm (0.079 in)
Height0.25 mm (0.01 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating4 W
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?