Reference Only
IGBRD1000BJJSAT5
New Product
Thin Film Resistors - SMD .
Datasheet
IGBRD1000BJJSAT5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Resistance | 10 Ohms | |
| Tolerance | 5 % | |
| Temperature Coefficient | 500 PPM / C | |
| Case Code - in | 0808 | |
| Case Code - mm | 2020 | |
| Length | 2.03 mm (0.08 in) | |
| Width | 2.03 mm (0.08 in) | |
| Height | 0.25 mm (0.01 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Power Rating | 4 W | |
| Voltage Rating | 75 V | |
| Application | Automotive, High Power | |
| Features | Moisture Resistant | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | High Power Back-Contact Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.30 | $5,300.00 |
Need more?