Reference Only

IGBRC5000CJJSAT5

New Product
Thin Film Resistors - SMD .

Manufacturer:

Mfr Part:
IGBRC5000CJJSAT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesIGBR
Resistance5 Ohms
Tolerance5 %
Temperature Coefficient500 PPM / C
Case Code - in0606
Case Code - mm1515
Length1.52 mm (0.06 in)
Width1.52 mm (0.06 in)
Height0.25 mm (0.01 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Power Rating3 W
Voltage Rating75 V
ApplicationHigh Power MRI, Automotive Electrification
FeaturesMoisture Resistant
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film SMD Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Power Back-Contact Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.47$1,470.00
Need more?