Reference Only

IDCP3020ER3R3N01

Power Inductors - SMD

Manufacturer:

Mfr Part:
IDCP3020ER3R3N01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeSurface Mount Inductors
Package / Case3020 (7870 Metric)z
ShieldingUnshielded
Inductance3.3 uH
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length7.8 mm
Width7 mm
Height5 mm
Core MaterialFerrite
ApplicationHigh Current
Case Code - in3020
Case Code - mm7870
Core TypeDrum
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?