Reference Only

IDCP2218ER2R7N01

Power Inductors - SMD

Manufacturer:

Mfr Part:
IDCP2218ER2R7N01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case2218
ShieldingUnshielded
Inductance2.7 uH
Tolerance30 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length5.8 mm
Width5.2 mm
Height4.5 mm
Core MaterialFerrite
ApplicationHigh Current
Case Code - in2218
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?