Reference Only
HVX1/225M00JEL
Carbon Film Resistors - Through Hole 25MEGohms 5%.
Datasheet
HVX1/225M00JEL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Carbon Film Resistors - Through Hole | |
| Series | HVX | |
| Type | High Voltage | |
| Termination Style | Axial | |
| Resistance | 25 MOhms | |
| Power Rating | 1 W | |
| Tolerance | 5 % | |
| Voltage Rating | 3.5 kV | |
| Diameter | 4.57 mm | |
| Length | 17.27 mm | |
| Lead Diameter | 0.81 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Carbon Film Resistors | |
| Subcategory | Resistors | |
| Technology | Carbon Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100065 |
| TARIC | 8533100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.83 | $1,083.00 | |
| $10.00 | $10,000.00 |
Need more?