Reference Only

HVX00250M00KLB

Obsolete
Carbon Film Resistors - Through Hole HVX-2 50M 10%

Manufacturer:

Mfr Part:
HVX00250M00KLB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCarbon Film Resistors - Through Hole
SeriesMVW, HVW, HVX
TypeHigh Voltage
Termination StyleAxial
Resistance50 MOhms
Power Rating5 W
Tolerance10 %
Temperature Coefficient20 PPM / C
Diameter7.87 mm
Length54.61 mm
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?