Reference Only

HVR3700004424FR500

New Product
Metal Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
HVR3700004424FR500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesHVR37
Resistance4.42 MOhms
Power Rating500 mW ( 1/2 W)
Tolerance1 %
Temperature Coefficient200 PPM / K
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating3.5 kV
Diameter4 mm
Length12 mm
Termination StyleAxial
ProductMetal Film Leaded Resistor
TypeHigh Ohmic Metal Film Resistor
ApplicationPower Supplies, Electronic Ballast
FeaturesHigh Pulse Loading
Lead Diameter0.7 mm
Mounting StyleThrough Hole
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.162$810.00
Need more?